MAT04FY vs MAT-04AY feature comparison

MAT04FY Precision Monolithics Inc

Buy Now Datasheet

MAT-04AY Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC ANALOG DEVICES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 4 ELEMENTS SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
DC Current Gain-Min (hFE) 300 400
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Number of Elements 4 4
Number of Terminals 14 14
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Base Number Matches 1 4
Part Package Code DIP
Package Description IN-LINE, R-GDIP-T14
Pin Count 14
Operating Temperature-Max 125 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
VCEsat-Max 0.06 V

Compare MAT04FY with alternatives

Compare MAT-04AY with alternatives