MAT04FP
vs
MAT-04BY
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Package Description
PLASTIC, DIP-14
IN-LINE, R-GDIP-T14
Pin Count
14
14
Reach Compliance Code
unknown
compliant
Additional Feature
LOW NOISE
LOW NOISE
Collector Current-Max (IC)
0.03 A
0.03 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
DC Current Gain-Min (hFE)
300
300
JESD-30 Code
R-PDIP-T14
R-GDIP-T14
JESD-609 Code
e0
e0
Moisture Sensitivity Level
NOT APPLICABLE
Number of Elements
4
4
Number of Terminals
14
14
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
NOT SPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
300 MHz
Base Number Matches
3
2
Operating Temperature-Max
125 °C
VCEsat-Max
0.06 V
Compare MAT04FP with alternatives
Compare MAT-04BY with alternatives