MAT-03FH
vs
MAT03FH
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
CYLINDRICAL, O-MBCY-W6
METAL CAN-6
Reach Compliance Code
compliant
unknown
Additional Feature
LOW NOISE
LOW NOISE
Collector Current-Max (IC)
0.02 A
0.02 A
Collector-Emitter Voltage-Max
36 V
36 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DC Current Gain-Min (hFE)
80
80
JEDEC-95 Code
TO-78
TO-78
JESD-30 Code
O-MBCY-W6
O-MBCY-W6
JESD-609 Code
e0
e0
Number of Elements
2
2
Number of Terminals
6
6
Operating Temperature-Max
150 °C
150 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
VCEsat-Max
0.1 V
0.1 V
Base Number Matches
2
3
Pin Count
6
Manufacturer Package Code
H-6
ECCN Code
EAR99
Transition Frequency-Nom (fT)
190 MHz
Compare MAT-03FH with alternatives
Compare MAT03FH with alternatives