MASWSS0204TR-3000
vs
HMC226E
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
HITTITE MICROWAVE CORP
|
Package Description |
TSSOP6,.08
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
MACOM
|
|
1dB Compression Point |
38 dBm
|
|
Additional Feature |
HIGH ISOLATION
|
CMOS/TTL COMPATIBLE
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
38 dBm
|
36 dBm
|
Insertion Loss-Max |
0.65 dB
|
1.2 dB
|
Isolation-Min |
23 dB
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
6
|
|
On Time-Nom |
0.1 µs
|
|
Operating Frequency-Max |
3000 MHz
|
2000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSSOP6,.08
|
|
Power Supplies |
2.7 V
|
|
RF/Microwave Device Type |
DIVERSITY SWITCH
|
DIVERSITY SWITCH
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
VSWR-Max |
1.22
|
1.09
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MASWSS0204TR-3000 with alternatives
Compare HMC226E with alternatives