MASWSS0118TR
vs
MASW-008566-TR3000
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
unknown
compliant
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Input Power-Max (CW)
38.06 dBm
37.99 dBm
Insertion Loss-Max
1 dB
1 dB
Operating Frequency-Max
3000 MHz
3000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
RF/Microwave Device Type
DIVERSITY SWITCH
SP4T
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
LCC16,.16SQ,25
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
MACOM
1dB Compression Point
38 dBm
Isolation-Min
21 dB
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
16
On Time-Nom
0.2 µs
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC16,.16SQ,25
Power Supplies
2.5 V
Surface Mount
YES
Technology
GAAS
Terminal Finish
Matte Tin (Sn)
VSWR-Max
1.22
Compare MASWSS0118TR with alternatives
Compare MASW-008566-TR3000 with alternatives