MASWSS0117TR-3000 vs UPG2214TB-A feature comparison

MASWSS0117TR-3000 TE Connectivity

Buy Now Datasheet

UPG2214TB-A Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD RENESAS ELECTRONICS CORP
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 38.06 dBm 30 dBm
Insertion Loss-Max 0.65 dB 0.6 dB
Operating Frequency-Max 3000 MHz 3000 MHz
Operating Frequency-Min 50 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -45 °C
RF/Microwave Device Type SPDT SPDT
Base Number Matches 2 3
Pbfree Code Yes
Package Description 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6
ECCN Code EAR99
HTS Code 8536.50.70.00
1dB Compression Point 20 dBm
Isolation-Min 20 dB
JESD-609 Code e6
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08
Power Supplies 3 V
Surface Mount YES
Technology GAAS
Terminal Finish Tin/Bismuth (Sn/Bi)
VSWR-Max 1.22

Compare MASWSS0117TR-3000 with alternatives

Compare UPG2214TB-A with alternatives