MASWSS0094
vs
MASWSS0129
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
LCC12,.12SQ,20
LCC12,.12SQ,20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
1dB Compression Point
29 dBm
31 dBm
Additional Feature
HIGH RELIABILITY
HIGH LINEARITY AND ISOLATION
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Input Power-Max (CW)
33.98 dBm
34 dBm
Insertion Loss-Max
1.55 dB
1.55 dB
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
12
12
On Time-Nom
0.09 µs
0.09 µs
Operating Frequency-Max
6000 MHz
6000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
LCC12,.12SQ,20
LCC12,.12SQ,20
Power Supplies
3/5 V
3 V
RF/Microwave Device Type
DIVERSITY SWITCH
DIVERSITY SWITCH
Surface Mount
YES
YES
Technology
GAAS
GAAS
VSWR-Max
1.15
1.15
Base Number Matches
4
3
Isolation-Min
25 dB
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare MASWSS0094 with alternatives
Compare MASWSS0129 with alternatives