MASWSS0039TR
vs
MASWSS0039TR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
36.02 dBm
|
36 dBm
|
Insertion Loss-Max |
1.3 dB
|
1.3 dB
|
Operating Frequency-Max |
6000 MHz
|
6000 MHz
|
Operating Frequency-Min |
4500 MHz
|
4500 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
DIVERSITY SWITCH
|
DIVERSITY SWITCH DPDT
|
Base Number Matches |
3
|
3
|
Package Description |
|
LCC12,.12SQ,20
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
1dB Compression Point |
|
26 dBm
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
12
|
On Time-Nom |
|
0.01 µs
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
LCC12,.12SQ,20
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
VSWR-Max |
|
1.12
|
|
|
|