MASWSS0029
vs
UPG2214TB
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
35.05 dBm
|
30 dBm
|
Insertion Loss-Max |
0.65 dB
|
0.6 dB
|
Operating Frequency-Max |
3000 MHz
|
3000 MHz
|
Operating Frequency-Min |
|
50 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-45 °C
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
No
|
Package Description |
|
2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
1dB Compression Point |
|
20 dBm
|
Isolation-Min |
|
20 dB
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
6
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP6,.08
|
Power Supplies |
|
3 V
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
|
1.22
|
|
|
|
Compare MASWSS0029 with alternatives
Compare UPG2214TB with alternatives