MASWSS0006TR-3000
vs
MASWSS0181
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
M/A-COM INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
1dB Compression Point |
39 dBm
|
|
Insertion Loss-Max |
0.75 dB
|
0.65 dB
|
Isolation-Min |
17.5 dB
|
23 dB
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
On Time-Nom |
0.06 µs
|
0.06 µs
|
Operating Frequency-Max |
3000 MHz
|
3000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSOP6,.11,37
|
TSOP6,.11,37
|
Power Supplies |
2.5 V
|
2.5 V
|
RF/Microwave Device Type |
SPDT
|
DIVERSITY SWITCH
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
TSOP6,.11,37
|
Additional Feature |
|
HIGH ISOLATION
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
37.99 dBm
|
JESD-609 Code |
|
e3
|
Operating Frequency-Min |
|
|
Terminal Finish |
|
Matte Tin (Sn)
|
VSWR-Max |
|
1.22
|
|
|
|
Compare MASWSS0006TR-3000 with alternatives
Compare MASWSS0181 with alternatives