MASW-007076-000100
vs
SW65-0014
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
M/A-COM INC
Reach Compliance Code
compliant
unknown
Additional Feature
CMOS COMPATIBLE
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
33.98 dBm
Insertion Loss-Max
2.2 dB
1.9 dB
JESD-609 Code
e3
e0
Operating Frequency-Max
3000 MHz
3000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
RF/Microwave Device Type
SPST
SPST
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
VSWR-Max
2.1
2.1
Base Number Matches
1
4
ECCN Code
EAR99
HTS Code
8536.50.70.00
Isolation-Min
35 dB
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
24
On Time-Nom
0.05 µs
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP24,.4
Port Termination
ABSORPTIVE
Surface Mount
YES
Technology
GAAS
Compare MASW-007076-000100 with alternatives
Compare SW65-0014 with alternatives