MASW-007073-000100
vs
SW65-0214
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
M/A-COM INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
CMOS COMPATIBLE
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Input Power-Max (CW) |
33.98 dBm
|
|
Insertion Loss-Max |
2.3 dB
|
2.3 dB
|
JESD-609 Code |
e3
|
e0
|
Operating Frequency-Max |
3000 MHz
|
3000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
SP4T
|
SP3T
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
2.4
|
2.4
|
Base Number Matches |
1
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
Samacsys Manufacturer |
|
MACOM
|
Isolation-Min |
|
30 dB
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
24
|
On Time-Nom |
|
0.05 µs
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP24,.4
|
Port Termination |
|
ABSORPTIVE
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare MASW-007073-000100 with alternatives
Compare SW65-0214 with alternatives