MASW-007073-000100
vs
SW65-0114
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
CMOS COMPATIBLE
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Input Power-Max (CW) |
33.98 dBm
|
|
Insertion Loss-Max |
2.3 dB
|
2.2 dB
|
JESD-609 Code |
e3
|
|
Operating Frequency-Max |
3000 MHz
|
3000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
SP4T
|
SPDT
|
Terminal Finish |
Matte Tin (Sn)
|
|
VSWR-Max |
2.4
|
2.2
|
Base Number Matches |
1
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
1dB Compression Point |
|
20 dBm
|
Isolation-Min |
|
33 dB
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
24
|
On Time-Nom |
|
0.15 µs
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP24,.4
|
Port Termination |
|
ABSORPTIVE
|
Power Supplies |
|
+-5 V
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare MASW-007073-000100 with alternatives
Compare SW65-0114 with alternatives