MASW-007073-000100
vs
MASW-007075-000100
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
CMOS COMPATIBLE
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Input Power-Max (CW) |
33.98 dBm
|
|
Insertion Loss-Max |
2.3 dB
|
|
JESD-609 Code |
e3
|
|
Operating Frequency-Max |
3000 MHz
|
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
SP4T
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
VSWR-Max |
2.4
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MASW-007073-000100 with alternatives
Compare MASW-007075-000100 with alternatives