MASMLJ8.0CA vs SMLJ8.0CTR feature comparison

MASMLJ8.0CA Microsemi Corporation

Buy Now Datasheet

SMLJ8.0CTR Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-214AB DO-214AB
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY TR, 7 INCH: 750
Breakdown Voltage-Max 9.83 V 10.9 V
Breakdown Voltage-Min 8.89 V 8.89 V
Breakdown Voltage-Nom 9.36 V 9.9 V
Clamping Voltage-Max 13.6 V 22 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.61 W 1.61 W
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-61000-4-2, 4-4, 4-5; MIL-19500
Rep Pk Reverse Voltage-Max 8 V 8 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Package Description PLASTIC PACKAGE-2

Compare MASMLJ8.0CA with alternatives

Compare SMLJ8.0CTR with alternatives