MASMCJLCE45A vs TFMCJ43A-W feature comparison

MASMCJLCE45A Microsemi Corporation

Buy Now Datasheet

TFMCJ43A-W Rectron Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP RECTRON LTD
Part Package Code DO-214AB DO-214AB
Package Description PLASTIC PACKAGE-2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 55.3 V 52.8 V
Breakdown Voltage-Min 50 V 47.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500 UL LISTED
Rep Pk Reverse Voltage-Max 45 V 43 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Additional Feature EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
Breakdown Voltage-Nom 50.3 V
Clamping Voltage-Max 69.4 V
Forward Voltage-Max (VF) 3.5 V
Reverse Current-Max 1 µA
Reverse Test Voltage 43 V

Compare MASMCJLCE45A with alternatives

Compare TFMCJ43A-W with alternatives