MASMCJLCE18AE3 vs SMCJ18HE3/9AT feature comparison

MASMCJLCE18AE3 Microsemi Corporation

Buy Now Datasheet

SMCJ18HE3/9AT Vishay Intertechnologies

Buy Now Datasheet
Yes
Yes Yes
Transferred Obsolete
MICROSEMI CORP VISHAY INTERTECHNOLOGY INC
DO-214AB
ROHS COMPLIANT, PLASTIC PACKAGE-2
2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
22.1 V 24.4 V
20 V 20 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 6.5 W
Not Qualified
MIL-19500 AEC-Q101; UL RECOGNIZED
18 V 18 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN
C BEND C BEND
DUAL DUAL
2 2
EXCELLENT CLAMPING CAPABILITY
22.2 V
32.2 V

Compare MASMCJLCE18AE3 with alternatives