MASMCJLCE14A vs SMCJ14A-E3/57T feature comparison

MASMCJLCE14A Microchip Technology Inc

Buy Now Datasheet

SMCJ14A-E3/57T Vishay Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VISHAY SEMICONDUCTORS
Package Description PLASTIC PACKAGE-2 R-PDSO-C2
Reach Compliance Code compliant unknown
Factory Lead Time 40 Weeks
Breakdown Voltage-Max 17.2 V 17.2 V
Breakdown Voltage-Min 15.6 V 15.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 6.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500 UL RECOGNIZED
Rep Pk Reverse Voltage-Max 14 V 14 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DO-214AB
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 16.4 V
Clamping Voltage-Max 23.2 V
Forward Voltage-Max (VF) 3.5 V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MASMCJLCE14A with alternatives

Compare SMCJ14A-E3/57T with alternatives