MASMCGLCE30E3/TR vs MSPSMCG5646E3 feature comparison

MASMCGLCE30E3/TR Microsemi Corporation

Buy Now Datasheet

MSPSMCG5646E3 Microsemi Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
R-PDSO-G2 R-PDSO-G2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TR, 7 INCH: 750 HIGH RELIABILITY
40.7 V 39.6 V
33.3 V 32.4 V
37 V 36 V
53.5 V 52 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-215AB DO-215AB
R-PDSO-G2 R-PDSO-G2
e3 e3
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 5 W
Not Qualified Not Qualified
MIL-19500
30 V 29.1 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
GULL WING GULL WING
DUAL DUAL
1 1
DO-215AB
2

Compare MASMCGLCE30E3/TR with alternatives

Compare MSPSMCG5646E3 with alternatives