MASMCGLCE18ATR
vs
MASMCGLCE18AE3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
DO-215AB
Package Description
PLASTIC PACKAGE-2
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 750
Breakdown Voltage-Max
22.1 V
22.1 V
Breakdown Voltage-Min
20 V
20 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
DO-215AB
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e0
e3
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500
MIL-19500
Rep Pk Reverse Voltage-Max
18 V
18 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Factory Lead Time
40 Weeks
Compare MASMCGLCE18ATR with alternatives
Compare MASMCGLCE18AE3 with alternatives