MASMBJP6KE7.5AE3 vs MQSMBJ6.5A feature comparison

MASMBJP6KE7.5AE3 Microsemi Corporation

Buy Now Datasheet

MQSMBJ6.5A Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description R-PDSO-C2 PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 7.88 V 7.98 V
Breakdown Voltage-Min 7.13 V 7.22 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W 1.38 W
Rep Pk Reverse Voltage-Max 6.4 V 6.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code DO-214AA
Pin Count 2
Breakdown Voltage-Nom 7.6 V
Clamping Voltage-Max 11.2 V
JESD-609 Code e0
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reference Standard MIL-19500
Terminal Finish TIN LEAD

Compare MASMBJP6KE7.5AE3 with alternatives

Compare MQSMBJ6.5A with alternatives