MASMBJP6KE20CA
vs
SMBGP6KE20CATR
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-214AA
DO-215AA
Package Description
R-PDSO-C2
PLASTIC, SMBG, 2 PIN
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
21 V
21 V
Breakdown Voltage-Min
19 V
19 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-215AA
JESD-30 Code
R-PDSO-C2
R-PDSO-G2
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.38 W
1.38 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
17.1 V
17.1 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
C BEND
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
4
6
Category CO2 Kg
8.54
Compliance Temperature Grade
Military: -65C to +150C
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Additional Feature
TR, 7 INCH: 750
Breakdown Voltage-Nom
20 V
Clamping Voltage-Max
27.7 V
Compare MASMBJP6KE20CA with alternatives
Compare SMBGP6KE20CATR with alternatives