MASMBJP6KE100CE3TR vs MQSMBJ85C feature comparison

MASMBJP6KE100CE3TR Microsemi Corporation

Buy Now Datasheet

MQSMBJ85C Microsemi Corporation

Buy Now Datasheet
Yes No
Transferred Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-214AA DO-214AA
R-PDSO-C2 PLASTIC PACKAGE-2
2 2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TR, 7 INCH: 750
110 V 115 V
90 V 94.4 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
600 W 600 W
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
1.38 W 1.38 W
81 V 85 V
YES YES
AVALANCHE AVALANCHE
C BEND C BEND
DUAL DUAL
1 1
104.7 V
151 V
e0
1
Not Qualified
MIL-19500
TIN LEAD

Compare MASMBJP6KE100CE3TR with alternatives

Compare MQSMBJ85C with alternatives