MASMBJ90E3 vs TZB68A feature comparison

MASMBJ90E3 Microsemi Corporation

Buy Now Datasheet

TZB68A Semicon Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP SEMICON COMPONENTS INC
Part Package Code DO-214AA
Package Description R-PDSO-J2 O-XALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 122 V 74.8 V
Breakdown Voltage-Min 100 V 61.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-J2 O-XALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W 1 W
Rep Pk Reverse Voltage-Max 90 V 55 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 1
Breakdown Voltage-Nom 68 V
Case Connection ISOLATED
Clamping Voltage-Max 98 V
Qualification Status Not Qualified
Reverse Current-Max 2 µA

Compare MASMBJ90E3 with alternatives

Compare TZB68A with alternatives