MASMBJ60C/TR7 vs MVSMBG58CAE3 feature comparison

MASMBJ60C/TR7 Microsemi Corporation

Buy Now Datasheet

MVSMBG58CAE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-214AA DO-215AA
Package Description R-PDSO-J2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 81.5 V 71.2 V
Breakdown Voltage-Min 66.7 V 64.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-215AA
JESD-30 Code R-PDSO-J2 R-PDSO-G2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W 1.38 W
Rep Pk Reverse Voltage-Max 60 V 58 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form J BEND GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Breakdown Voltage-Nom 67.8 V
Clamping Voltage-Max 94 V
JESD-609 Code e3
Qualification Status Not Qualified
Reference Standard MIL-19500
Terminal Finish MATTE TIN

Compare MASMBJ60C/TR7 with alternatives

Compare MVSMBG58CAE3 with alternatives