MASMBJ6.5CA/TR vs MASMBJ6.5CA/TR13 feature comparison

MASMBJ6.5CA/TR Microsemi Corporation

Buy Now Datasheet

MASMBJ6.5CA/TR13 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description R-PDSO-C2 R-PDSO-J2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH; 750
Breakdown Voltage-Max 7.98 V 7.98 V
Breakdown Voltage-Min 7.22 V 7.22 V
Breakdown Voltage-Nom 7.6 V
Clamping Voltage-Max 11.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
JESD-609 Code e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W 1.38 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 6.5 V 6.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Part Package Code DO-214AA
Pin Count 2

Compare MASMBJ6.5CA/TR with alternatives

Compare MASMBJ6.5CA/TR13 with alternatives