MASMBJ33AE3 vs SMBJ33A feature comparison

MASMBJ33AE3 Microchip Technology Inc

Buy Now Datasheet

SMBJ33A Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TAIWAN SEMICONDUCTOR CO LTD
Package Description SMBJ, 2 PIN SMB, 2 PIN
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 40 Weeks 8 Weeks
Breakdown Voltage-Max 40.6 V 40.6 V
Breakdown Voltage-Min 36.7 V 36.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W 3 W
Reference Standard IEC-61000-4-2, 4-4, 4-5; MIL-19500
Rep Pk Reverse Voltage-Max 33 V 33 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 1 14
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Taiwan Semiconductor
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 38.65 V
Clamping Voltage-Max 53.3 V
Forward Voltage-Max (VF) 3.5 V
Qualification Status Not Qualified
Reverse Current-Max 1 µA
Reverse Test Voltage 33 V

Compare MASMBJ33AE3 with alternatives

Compare SMBJ33A with alternatives