MASMBJ170CAE3 vs SMBJ170CAE3/TR13 feature comparison

MASMBJ170CAE3 Microchip Technology Inc

Buy Now Datasheet

SMBJ170CAE3/TR13 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description SMBJ, 2 PIN ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Reach Compliance Code not_compliant compliant
Factory Lead Time 40 Weeks
Breakdown Voltage-Max 209 V 209 V
Breakdown Voltage-Min 189 V 189 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W 1.38 W
Reference Standard IEC-61000-4-2, 4-4, 4-5; MIL-19500
Rep Pk Reverse Voltage-Max 170 V 170 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code DO-214AA
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare MASMBJ170CAE3 with alternatives

Compare SMBJ170CAE3/TR13 with alternatives