MASMBJ15CATRE3 vs SMBJ15CHR5 feature comparison

MASMBJ15CATRE3 Microsemi Corporation

Buy Now Datasheet

SMBJ15CHR5 Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-214AA
Package Description R-PDSO-C2 SMB, 2 PIN
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH: 750 EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 18.5 V 20.4 V
Breakdown Voltage-Min 16.7 V 16.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W 3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Breakdown Voltage-Nom 18.55 V
Clamping Voltage-Max 26.9 V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) 30

Compare MASMBJ15CATRE3 with alternatives

Compare SMBJ15CHR5 with alternatives