MASMBJ14C/TR13 vs MASMBG14C feature comparison

MASMBJ14C/TR13 Microsemi Corporation

Buy Now Datasheet

MASMBG14C Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-214AA DO-215AA
Package Description R-PDSO-J2 R-PDSO-G2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 19.1 V 19.1 V
Breakdown Voltage-Min 15.6 V 15.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-215AA
JESD-30 Code R-PDSO-J2 R-PDSO-G2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W 1.38 W
Rep Pk Reverse Voltage-Max 14 V 14 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form J BEND GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Breakdown Voltage-Nom 17.35 V
Clamping Voltage-Max 25.8 V
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare MASMBJ14C/TR13 with alternatives

Compare MASMBG14C with alternatives