MASMBJ11C/TR7
vs
MXSMBJ11C/TR7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-214AA
DO-214AA
Package Description
R-PDSO-J2
R-PDSO-J2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
14.9 V
14.9 V
Breakdown Voltage-Min
12.2 V
12.2 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-J2
R-PDSO-J2
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.38 W
1.38 W
Rep Pk Reverse Voltage-Max
11 V
11 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
J BEND
J BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Reference Standard
MIL-19500
Compare MASMBJ11C/TR7 with alternatives
Compare MXSMBJ11C/TR7 with alternatives