MASMBGP6KE170CATR
vs
MXSMBG160CA/TR7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-215AA
DO-215AA
Package Description
R-PDSO-G2
R-PDSO-G2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
TR, 7 INCH: 750
Breakdown Voltage-Max
179 V
197 V
Breakdown Voltage-Min
162 V
178 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AA
DO-215AA
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.38 W
1.38 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
145 V
160 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Reference Standard
MIL-19500
Compare MASMBGP6KE170CATR with alternatives
Compare MXSMBG160CA/TR7 with alternatives