MASMBGP6KE16AE3TR
vs
MSPSMBG14AE3TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-215AA
DO-215AA
Package Description
R-PDSO-G2
R-PDSO-G2
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
TR, 7 INCH: 750
TR, 7 INCH: 750
Breakdown Voltage-Max
16.8 V
17.2 V
Breakdown Voltage-Min
15.2 V
15.6 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AA
DO-215AA
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
1.38 W
Rep Pk Reverse Voltage-Max
13.6 V
14 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Breakdown Voltage-Nom
16.4 V
Clamping Voltage-Max
23.2 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Terminal Finish
MATTE TIN
Compare MASMBGP6KE16AE3TR with alternatives
Compare MSPSMBG14AE3TR with alternatives