MASMBG17CA/TR7 vs SMBGP6KE20CA feature comparison

MASMBG17CA/TR7 Microsemi Corporation

Buy Now Datasheet

SMBGP6KE20CA Microsemi Corporation

Buy Now Datasheet
No No
No No
Transferred Transferred
MICROSEMI CORP MICROSEMI CORP
DO-215AA DO-215AA
R-PDSO-G2 PLASTIC, SMBG, 2 PIN
2 2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
20.9 V 21 V
18.9 V 19 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-215AA DO-215AA
R-PDSO-G2 R-PDSO-G2
1 1
600 W 600 W
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
1.38 W 1.38 W
17 V 17.1 V
YES YES
AVALANCHE AVALANCHE
GULL WING GULL WING
DUAL DUAL
1 1
20 V
27.7 V
e0
Not Qualified
TIN LEAD

Compare MASMBG17CA/TR7 with alternatives

Compare SMBGP6KE20CA with alternatives