MASMAJP4KE8.2ATR vs TPSMA8.2A-M3/5AT feature comparison

MASMAJP4KE8.2ATR Microsemi Corporation

Buy Now Datasheet

TPSMA8.2A-M3/5AT Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP VISHAY INTERTECHNOLOGY INC
Part Package Code DO-214BA DO-214AC
Package Description R-PDSO-C2 HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH; 750 HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 8.61 V 8.61 V
Breakdown Voltage-Min 7.79 V 7.79 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 185 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.52 W 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 7.02 V 7.02 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2

Compare MASMAJP4KE8.2ATR with alternatives

Compare TPSMA8.2A-M3/5AT with alternatives