MASMAJP4KE160CAE3TR vs 1.5KE22A-B feature comparison

MASMAJP4KE160CAE3TR Microsemi Corporation

Buy Now Datasheet

1.5KE22A-B Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP DIODES INC
Part Package Code DO-214AC DO-201
Package Description R-PDSO-C2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH; 750
Breakdown Voltage-Max 168 V 23.1 V
Breakdown Voltage-Min 152 V 20.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-201
JESD-30 Code R-PDSO-C2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 400 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.52 W 5 W
Rep Pk Reverse Voltage-Max 136 V 18.8 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 1
Pbfree Code No
Factory Lead Time 52 Weeks
Breakdown Voltage-Nom 22 V
Case Connection ISOLATED
Clamping Voltage-Max 30.6 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Terminal Finish MATTE TIN

Compare MASMAJP4KE160CAE3TR with alternatives

Compare 1.5KE22A-B with alternatives