MASMAJP4KE100CAE3 vs SMAJP4KE100CA feature comparison

MASMAJP4KE100CAE3 Microsemi Corporation

Buy Now Datasheet

SMAJP4KE100CA Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-214AC DO-214BA
Package Description R-PDSO-C2 PLASTIC, DO-214BA, SMAJ, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 105 V 105 V
Breakdown Voltage-Min 95 V 95 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.52 W 1.52 W
Rep Pk Reverse Voltage-Max 85.5 V 85.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code No
Breakdown Voltage-Nom 100 V
Clamping Voltage-Max 137 V
JESD-609 Code e0
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare MASMAJP4KE100CAE3 with alternatives

Compare SMAJP4KE100CA with alternatives