MART100KP160CATRE3
vs
MX30KP160CATR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
O-PALF-W2
PLASTIC PACKAGE-2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
Breakdown Voltage-Max
197 V
197 V
Breakdown Voltage-Min
178 V
178 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e0
Non-rep Peak Rev Power Dis-Max
100000 W
30000 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.61 W
1.61 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500
MIL-19500
Rep Pk Reverse Voltage-Max
160 V
160 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Compare MART100KP160CATRE3 with alternatives
Compare MX30KP160CATR with alternatives