MAR28151LD
vs
MAH28151LXXXX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
DYNEX SEMICONDUCTOR LTD
Package Description
,
QCCN,
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; DOUBLE BUFFERED DATA PATHS
Boundary Scan
NO
NO
Bus Compatibility
MAS281
MAS281
Clock Frequency-Max
20 MHz
20 MHz
Communication Protocol
ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC
ASYNC, BIT; SYNC, BYTE
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.0078125 MBps
0.0078125 MBps
External Data Bus Width
8
8
JESD-30 Code
S-CQCC-N48
S-CQCC-N48
Low Power Mode
NO
YES
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os
1
1
Number of Terminals
48
48
On Chip Data RAM Width
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Part Package Code
LCC
Pin Count
48
Address Bus Width
Seated Height-Max
2.29 mm
Terminal Pitch
1.016 mm
Total Dose
1M Rad(Si) V
Compare MAR28151LD with alternatives
Compare MAH28151LXXXX with alternatives