MAR15KP40CE3TR vs MV15KP40CE3 feature comparison

MAR15KP40CE3TR Microsemi Corporation

Buy Now Datasheet

MV15KP40CE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-PBCY-W2 ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 5R CASE 5A
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 44.4 V 44.4 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 72.8 V 72.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PBCY-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 15000 W 15000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.56 W 1.56 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position BOTTOM AXIAL
Base Number Matches 1 1
Part Package Code DO-204
JEDEC-95 Code DO-204AR
Moisture Sensitivity Level 1
Reference Standard MIL-19500

Compare MAR15KP40CE3TR with alternatives

Compare MV15KP40CE3 with alternatives