MAR-7SM-TR
vs
SLN-176-TR1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MINI-CIRCUITS
|
SIRENZA MICRODEVICES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
13 dBm
|
20 dBm
|
JESD-609 Code |
e0
|
|
Operating Frequency-Max |
2000 MHz
|
4000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-45 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
VSWR-Max |
1.7
|
3
|
Base Number Matches |
1
|
1
|
Package Description |
|
SL,4LEAD,.073CIRC
|
Additional Feature |
|
LOW NOISE
|
Gain |
|
14 dB
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SL,4LEAD,.073CIRC
|
Power Supplies |
|
3.5 V
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare MAR-7SM-TR with alternatives
Compare SLN-176-TR1 with alternatives