MAPLAD36KP54CAE3 vs MPLAD36KP51CA feature comparison

MAPLAD36KP54CAE3 Microchip Technology Inc

Buy Now Datasheet

MPLAD36KP51CA Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 40 Weeks 40 Weeks
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Max 66.3 V 62.7 V
Breakdown Voltage-Min 60 V 56.7 V
Breakdown Voltage-Nom 63.15 V 59.7 V
Case Connection CATHODE
Clamping Voltage-Max 87.1 V 82.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code S-PSSO-G1 S-PSSO-G1
Non-rep Peak Rev Power Dis-Max 36000 W 36000 W
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2.5 W 2.5 W
Reference Standard AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500
Rep Pk Reverse Voltage-Max 54 V 51 V
Reverse Current-Max 10 µA 10 µA
Reverse Test Voltage 54 V 51 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 4
JESD-609 Code e0
Moisture Sensitivity Level 1
Terminal Finish TIN LEAD

Compare MAPLAD36KP54CAE3 with alternatives

Compare MPLAD36KP51CA with alternatives