MAPLAD30KP30A/TR vs MPLAD30KP30AE3 feature comparison

MAPLAD30KP30A/TR Microchip Technology Inc

Buy Now Datasheet

MPLAD30KP30AE3 Microchip Technology Inc

Buy Now Datasheet
No Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
S-PSSO-G1 S-PSSO-G1
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
36.8 V 36.8 V
33.3 V 33.3 V
35.05 V 35.05 V
CATHODE CATHODE
48.8 V 48.8 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
S-PSSO-G1 S-PSSO-G1
e0
1
30000 W 30000 W
1 1
1 1
150 °C 150 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SQUARE SQUARE
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
2.5 W 2.5 W
Not Qualified Not Qualified
30 V 30 V
YES YES
AVALANCHE AVALANCHE
TIN LEAD
GULL WING GULL WING
SINGLE SINGLE
2 2
40 Weeks
HIGH RELIABILITY
NOT SPECIFIED
MIL-19500
NOT SPECIFIED

Compare MAPLAD30KP30A/TR with alternatives

Compare MPLAD30KP30AE3 with alternatives