MAPLAD18KP8.0AE3
vs
MXLPLAD18KP8.5A
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
40 Weeks
|
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Breakdown Voltage-Max |
9.83 V
|
10.4 V
|
Breakdown Voltage-Min |
8.89 V
|
9.44 V
|
Breakdown Voltage-Nom |
9.36 V
|
9.92 V
|
Case Connection |
CATHODE
|
CATHODE
|
Clamping Voltage-Max |
13.6 V
|
14.4 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
S-PSSO-G1
|
S-PSSO-G1
|
Non-rep Peak Rev Power Dis-Max |
18000 W
|
18000 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
2.5 W
|
2.5 W
|
Reference Standard |
AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500
|
AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500
|
Rep Pk Reverse Voltage-Max |
8 V
|
8.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
4
|
|
|
|
Compare MAPLAD18KP8.0AE3 with alternatives
Compare MXLPLAD18KP8.5A with alternatives