MAPLAD18KP8.0A vs MPLAD18KP8.5AE3 feature comparison

MAPLAD18KP8.0A Microsemi Corporation

Buy Now Datasheet

MPLAD18KP8.5AE3 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Base Number Matches 2 2
Factory Lead Time 40 Weeks
Breakdown Voltage-Max 10.4 V
Breakdown Voltage-Min 9.44 V
Breakdown Voltage-Nom 9.92 V
Case Connection CATHODE
Clamping Voltage-Max 14.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code S-PSSO-G1
Non-rep Peak Rev Power Dis-Max 18000 W
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 2.5 W
Reference Standard AEC-Q101; MIL-STD-750
Rep Pk Reverse Voltage-Max 8.5 V
Reverse Current-Max 150 µA
Reverse Test Voltage 8.5 V
Surface Mount YES
Technology AVALANCHE
Terminal Form GULL WING
Terminal Position SINGLE

Compare MPLAD18KP8.5AE3 with alternatives