MAPLAD15KP85CAE3/TR vs MXLPLAD15KP85CAE3TR feature comparison

MAPLAD15KP85CAE3/TR Microchip Technology Inc

Buy Now Datasheet

MXLPLAD15KP85CAE3TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description R-PSSO-G1 R-PSSO-G1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Max 104 V 104 V
Breakdown Voltage-Min 94.4 V 94.4 V
Breakdown Voltage-Nom 99.2 V 99.2 V
Case Connection CATHODE CATHODE
Clamping Voltage-Max 137 V 137 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PSSO-G1 R-PSSO-G1
Non-rep Peak Rev Power Dis-Max 15000 W 15000 W
Number of Elements 1 1
Number of Terminals 1 1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2.5 W 2.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 85 V 85 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 2
Pbfree Code Yes
Pin Count 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare MAPLAD15KP85CAE3/TR with alternatives

Compare MXLPLAD15KP85CAE3TR with alternatives