MAP6KE36A vs MAP6KE36ATRE3 feature comparison

MAP6KE36A Microchip Technology Inc

Buy Now Datasheet

MAP6KE36ATRE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description PLASTIC, T-18, 2 PIN O-PALF-W2
Reach Compliance Code compliant unknown
Factory Lead Time 40 Weeks
Breakdown Voltage-Max 37.8 V 37.8 V
Breakdown Voltage-Min 34.2 V 34.2 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.47 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30.8 V 30.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Pbfree Code Yes
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Moisture Sensitivity Level 1

Compare MAP6KE36A with alternatives

Compare MAP6KE36ATRE3 with alternatives