MAMXSS0010
vs
MAMXSS0010TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
SOP8,.25
SOP8,.25
Reach Compliance Code
compliant
compliant
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Construction
COMPONENT
COMPONENT
Conversion Loss-Max
9.5 dB
9.5 dB
Input Power-Max (CW)
22 dBm
22 dBm
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
8
8
Operating Frequency-Max
2000 MHz
2000 MHz
Operating Frequency-Min
1700 MHz
1700 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
SOP8,.25
RF/Microwave Device Type
DOUBLE BALANCED
DOUBLE BALANCED
Surface Mount
YES
YES
Technology
GAAS
GAAS
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
VSWR-Max
2
2
Base Number Matches
2
1
Compare MAMXSS0010 with alternatives
Compare MAMXSS0010TR with alternatives