MALSECV00AG310HARK
vs
UUQ1H101MCL1GS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
NICHICON CORP
Package Description
, 4141
, 4141
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
1590 mΩ
Height
10 mm
10 mm
JESD-609 Code
e3
e3
Leakage Current
0.05 mA
0.15 mA
Length
10.3 mm
10.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, BLISTER, 15 INCH
TR, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
310 mA
220 mA
Size Code
4141
4141
Surface Mount
YES
YES
Tan Delta
0.12
0.12
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Shape
FLAT
FLAT
Width
10.3 mm
10.3 mm
Base Number Matches
2
1
Samacsys Manufacturer
Nichicon
Reference Standard
AEC-Q200
Compare MALSECV00AG310HARK with alternatives
Compare UUQ1H101MCL1GS with alternatives