MALREKE05PB333D00K Vishay RoedersteinBuy Now Datasheet |
RGA331M1CFC-0811C Lelon Electronics CorpBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Active |
---|---|---|
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | LELON ELECTRONICS CORP |
Package Description | , | , |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 330 µF | 330 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 8 mm | 8 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
ESR | 643 mΩ | |
Leakage Current | 0.1584 mA | |
Length | 11.5 mm | 11.5 mm |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Radial | Radial |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 16 V | 16 V |
Ripple Current | 265.5 mA | 270 mA |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 3.5 mm | 5 mm |
Terminal Shape | WIRE | |
Base Number Matches | 2 | 1 |
Rohs Code | No | |
Packing Method | Bulk | |